Sensor/actuator flush-type connector, socket, 4-pos., A-coded, with straight THR solder connection, only contact insert
Phoenix Contact SACC-CI-M12FS-4CON-TOR32 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-CI-M12FS-4CON-TOR32 to view detailed technical specifications.
No datasheet is available for this part.