Schottky Diode, DO-214AB/SMC, 50V, 3.00A, 0.75V, 100.00A
Phoenix Contact SK35 technical specifications.
| Depth | 20mm |
| Gender | Female |
| Length | 40mm |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SK35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.