Phoenix Contact ST-REL3-HG24/21 technical specifications.
| Depth | 66.5mm |
| Gender | Male |
| Length | 20.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact ST-REL3-HG24/21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.