Terminal block yellow/green 0.08. . .2.5 mm², ST 2,5-3PE, Phoenix Contact
Phoenix Contact ST2,5-3PE technical specifications.
| Color | Green, Yellow |
| Contact Material | Copper |
| Current Rating | 28A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact ST2,5-3PE to view detailed technical specifications.
No datasheet is available for this part.