Terminal block [Phoenix Contact] ST 2, 5-PE/3L Terminal block 4017918817978
Phoenix Contact ST2,5-PE/3L technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Current Rating | 28A |
| RoHS Compliant | Yes |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact ST2,5-PE/3L to view detailed technical specifications.
No datasheet is available for this part.