Phoenix Contact ST2.5-QUATTROBU technical specifications.
| Depth | 5.2mm |
| Length | 72mm |
| Max Current Rating | 28A |
| Max Supply Voltage | 800V |
| Mount | Through Hole |
| Number of Rows | 4 |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact ST2.5-QUATTROBU to view detailed technical specifications.
No datasheet is available for this part.