
Phoenix Contact UK6-FSI/C-LED12 technical specifications.
| Depth | 8.2mm |
| Gender | Female |
| Length | 64mm |
| Max Current Rating | 30A |
| Max Supply Voltage | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Termination | Screw |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact UK6-FSI/C-LED12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.