
Phoenix Contact UNO-PS/1AC/12DC/30W technical specifications.
| Current - Output 1 | 2.5A |
| Efficiency | 87% |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact UNO-PS/1AC/12DC/30W to view detailed technical specifications.
No datasheet is available for this part.