
Phoenix Mecano 03210000 technical specifications.
| Mounting | Wall Mount |
| Product Length (Metric) (mm) | 80 |
| Product Width (Metric) (mm) | 82 |
| Product Height (Metric) (mm) | 55 |
| Product Weight (g) | 136 |
| Category | Enclosure |
| Body Material | Acrylonitrile Butadiene Styrene |
| Door Type | Doorless |
| Body Color | Light Gray |
| Subcategory | Enclosure |
| IP Rating | IP66 |
| NEMA Rating | 4X |
| Cage Code | 1L9R7 |
| EU RoHS | Yes |
| HTS Code | 3926909985 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Mecano 03210000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.