
Phoenix Mecano 03217000 technical specifications.
| Body Material | ABS |
| Color | Grey |
| Height | 55mm |
| Length | 122mm |
| Material | ABS |
| Ratings | IP65 |
| Reach SVHC Compliant | Yes |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Mecano 03217000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
