PI Supply PIS-0570 technical specifications.
| Product Weight | 390g |
| Maximum Voltage @ Maximum Power | 5.5V |
| Maximum Output Power | 10W |
| Module Dimensions | 38x26x2.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for PI Supply PIS-0570 to view detailed technical specifications.
No datasheet is available for this part.