PI Supply PIS-0572 technical specifications.
| Product Weight | 900g |
| Maximum Voltage @ Maximum Power | 6.5V |
| Maximum Output Power | 35W |
| Module Dimensions | 70.5x65x1.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for PI Supply PIS-0572 to view detailed technical specifications.
No datasheet is available for this part.