Brushless DC Motors Cylindrical 6V 0.087A 149r/min 0.013N.m 1Shaft
PI Supply PIS-0930 technical specifications.
| Motor Current | 0.087A |
| DC Motor Voltage | 6V |
| Maximum Operating Speed | 149r/min |
| Maximum Operating Torque | 0.013N.m |
| Motor Configuration | Gear Motor |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for PI Supply PIS-0930 to view detailed technical specifications.
No datasheet is available for this part.