PIC Design D19-375 technical specifications.
| Type | Dowel |
| Style | Parallel |
| Material | Stainless Steel 416 |
| Finish | Passivated |
| Standards | NASM 16555 |
| Body Diameter (Imperial) | 3/16in |
| Body Diameter (Imperial - Decimal) | 0.1876in |
| Body Length (Imperial) | 3/8in |
| Body Length (Imperial - Decimal) | 0.375in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PIC Design D19-375 to view detailed technical specifications.
No datasheet is available for this part.