Picker Components PC113-1C-C1-220A-X technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 20A |
| Termination Style | Quick Connect |
| Number of Terminals | 8 |
| AC Coil Voltage | 220V |
| Maximum Pick-Up Voltage | 176VAC |
| Coil Current | 15.28mA |
| Maximum AC Switching Voltage | 277V |
| Coil Resistance | 14.4KOhm |
| Maximum DC Switching Voltage | 28V |
| Max Power Rating | 420W|3.75kVA |
| Package Type | Dust Cover |
| Mounting | Flange Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Picker Components PC113-1C-C1-220A-X to view detailed technical specifications.
No datasheet is available for this part.