Picker Components PC113-2C-24A-L-X technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 12A |
| Termination Style | Quick Connect |
| Number of Terminals | 8 |
| AC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VAC |
| Coil Current | 130.43mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 184Ohm |
| Maximum DC Switching Voltage | 28V |
| Max Power Rating | 336W|3kVA |
| Package Type | Dust Cover |
| Mounting | Flange Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Picker Components PC113-2C-24A-L-X to view detailed technical specifications.
No datasheet is available for this part.