Picker Components PC113-2C-24D-LD-X technical specifications.
| Mounting | Plain Case |
| Termination Style | Solder Pin |
| Number of Terminals | 8 |
| Package Type | Dust Cover |
| Product Length (mm) | 43 |
| Product Depth (mm) | 31.5 |
| Product Height (mm) | 35 |
| Type | General Purpose Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 12A |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VDC |
| Coil Current | 36.92mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 650Ohm |
| Maximum DC Switching Voltage | 28V |
| Max Power Rating | 336W|3kVA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 70°C |
| Cage Code | 863S2 |
| EU RoHS | Yes |
| HTS Code | 8536410050 |
| Schedule B | 8536410050 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Picker Components PC113-2C-24D-LD-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.