Picker Components PC312-12BS-X technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Package Type | DIP |
| Product Length (mm) | 16 |
| Product Depth (mm) | 11 |
| Product Height (mm) | 11.5 |
| Type | Telecom Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 5A |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9VDC |
| Coil Current | 37.5mA |
| Maximum AC Switching Voltage | 120V |
| Coil Resistance | 320Ohm |
| Maximum DC Switching Voltage | 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | 863S2 |
| EU RoHS | Yes |
| HTS Code | 8536410020 |
| Schedule B | 8536410020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Picker Components PC312-12BS-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.