Picker Components PC458-1A-9S-5-X technical specifications.
| Type | Ultra Slim Inline Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 5A |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| DC Coil Voltage | 9V |
| Maximum Pick-Up Voltage | 6.3VDC |
| Coil Current | 13.33mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 675Ohm |
| Maximum DC Switching Voltage | 30V |
| Package Type | SIP |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Picker Components PC458-1A-9S-5-X to view detailed technical specifications.
No datasheet is available for this part.