Picker Components PC792A-1C-C-12S-RN-X technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | QUICK CONNECT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Picker Components PC792A-1C-C-12S-RN-X to view detailed technical specifications.
No datasheet is available for this part.