Pickering 109-2-A-5/626D technical specifications.
| Type | Dry |
| Contact Arrangement | DPST-NO |
| DC Coil Voltage | 5V |
| Coil Current | 13.33mA |
| Coil Resistance | 375Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Maximum AC Switching Voltage | 100V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Operate Time | 0.5ms |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Package Type | SIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pickering 109-2-A-5/626D to view detailed technical specifications.
No datasheet is available for this part.