Pickering 109P-1-A-5/2D technical specifications.
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 5V |
| Coil Current | 10mA |
| Coil Resistance | 500Ohm |
| Maximum AC Switching Voltage | 200V |
| Maximum DC Switching Voltage | 200V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Electrical Life | 10MCycles |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Package Type | SIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pickering 109P-1-A-5/2D to view detailed technical specifications.
No datasheet is available for this part.