Pickering 40-519A-002 technical specifications.
| Mounting | Screw |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Category | Matrix Module |
| Cage Code | KCTN4 |
| EU RoHS | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Pickering 40-519A-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.