Pickering 40-726A-511L technical specifications.
| Category | RF Coaxial Matrix |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Cage Code | KCTN4 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Pickering 40-726A-511L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.