Pickering 40-875-001 technical specifications.
| Mounting | Screw |
| Category | RF Multiplexer |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Cage Code | KCTN4 |
| EU RoHS | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Pickering 40-875-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.