Pico Electronics 12AV100 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.40.70.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pico Electronics 12AV100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.