
2-channel PC-based oscilloscope with 25 MHz bandwidth. Features a clear aluminum housing with a 6.35mm diameter and 6.35mm width, extending to a length of 25.4mm. This lead-free component offers female connectivity.
Pico Electronics 2205 technical specifications.
| Color | Clear |
| Diameter | 6.35mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Aluminium |
| Number of Channels | 2 |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Pico Electronics 2205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
