Pico Electronics 31281 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Height | 7.11 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pico Electronics 31281 to view detailed technical specifications.
No datasheet is available for this part.