The PicoScope 3000 series oscilloscope probe features a bandwidth of 200MHz and a sampling rate of 200MS/s. It has an input impedance of 1MR and is made of nylon material. The probe measures 140mm in width, 45mm in height, and 1.57mm in thickness. It has an inside diameter of 4.34mm and is available in a white color. The probe is lead-free and compliant with lead-free standards, but not compliant with Reach SVHC regulations.
Pico Electronics 3206 technical specifications.
| Bandwidth | 200MHz |
| Color | White |
| Height | 45mm |
| Input Impedance | 1MR |
| Inside Diameter | 4.34mm |
| Lead Free | Lead Free |
| Material | Nylon |
| Reach SVHC Compliant | No |
| Sampling Rate | 200MS/s |
| Series | PicoScope 3000 |
| Thickness | 1.57mm |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Pico Electronics 3206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.