Pico Electronics 33267 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Input Voltage-Max | 12 |
| Height | 10.54 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pico Electronics 33267 to view detailed technical specifications.
No datasheet is available for this part.