Pico Electronics 40530 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 6 |
| Number of Functions | 2 |
| Tolerance | 10 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.75 |
| Rated Current-Max | 0.5 |
| Test Frequency | 0.01 |
| Self Resonance Frequency | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pico Electronics 40530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.