The Pico Electronics 41340 is a general purpose inductor with a maximum operating temperature of 100°C. It features a dual in-line package with a length, width, and height of 10.16mm, 10.16mm, and 7.87mm, respectively. The inductor has a nominal inductance of 15mH, a DC resistance of 40.5mΩ, and a maximum rated current of 0.07A. It is suitable for power inductor applications and is not shielded.
Pico Electronics 41340 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 6 |
| Number of Functions | 2 |
| Package Length | 10.16 |
| Tolerance | 10 |
| Package Width | 10.16 |
| Package Height | 7.87 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 15000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 40.5 |
| Rated Current-Max | 0.07 |
| Test Frequency | 0.01 |
| Self Resonance Frequency | 0.32 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pico Electronics 41340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.