Ind Power 5mH -5% to 10% 10KHz 120mA
Pico Electronics 41400 technical specifications.
| Type | Power |
| Inductance | 5000uH |
| Tolerance | -5% to 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.12A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pico Electronics 41400 to view detailed technical specifications.
No datasheet is available for this part.