Ind Power 250uH -5% to 10% 10KHz 930mA
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Inductance | 250uH |
| Tolerance | -5% to 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.93A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |