Common Mode Chokes Dual 550uH 10kHz 2.64A 0.045Ohm DCR Thru-Hole
Pico Electronics 49421 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 550uH |
| Leakage Inductance | 7.7uH |
| Test Frequency | 10kHz |
| Maximum DC Current | 2.64A |
| Max DC Resistance | 0.045Ohm |
| Withstand Voltage | 1.5kVrms |
| Mounting | Through Hole |
| Product Length | 20.32mm |
| Product Depth | 20.32mm |
| Height | 13.21mm |
| Max Operating Temperature | 130°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pico Electronics 49421 to view detailed technical specifications.
No datasheet is available for this part.