Pico Electronics 49461 technical specifications.
| Number of Functions | 1 |
| Height | 13.213 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pico Electronics 49461 to view detailed technical specifications.
No datasheet is available for this part.