Pico Electronics 69030 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 260uH |
| Maximum DC Current | 3.9A |
| Maximum Saturation Current | 3.9A |
| Max DC Resistance | 0.14Ohm |
| Minimum Self Resonant Frequency | 1.25MHz |
| Lead Style | Pin |
| Height | 14.2mm |
| Product Diameter | 24mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pico Electronics 69030 to view detailed technical specifications.
No datasheet is available for this part.