Inductor Power Shielded Wirewound 790uH 2.2A 420mOhm DCR Pin
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 790uH |
| Maximum DC Current | 2.2A |
| Maximum Saturation Current | 2.2A |
| Max DC Resistance | 0.42Ohm |
| Minimum Self Resonant Frequency | 0.7MHz |
| Lead Style | Pin |
| Height | 14.2mm |
| Product Diameter | 24mm |
| RoHS Version | 2002/95/EC |