This shielded wirewound inductor has a minimum self resonant frequency of 330 kHz and a maximum DC resistance of 0.7 ohms. It can handle a maximum DC current of 2.2 amps and a maximum saturation current of 2.2 amps. The inductor is available in a through-hole package with a height of 16.1 mm and a product diameter of 30.9 mm.
Pico Electronics 69185 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2100uH |
| Maximum DC Current | 2.2A |
| Maximum Saturation Current | 2.2A |
| Max DC Resistance | 0.7Ohm |
| Minimum Self Resonant Frequency | 0.33MHz |
| Lead Style | Pin |
| Height | 16.1mm |
| Product Diameter | 30.9mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pico Electronics 69185 to view detailed technical specifications.
No datasheet is available for this part.