Inductor Power Shielded Wirewound 1.05mH 3.8A 270mOhm DCR Pin
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1050uH |
| Maximum DC Current | 3.8A |
| Maximum Saturation Current | 3.8A |
| Max DC Resistance | 0.27Ohm |
| Minimum Self Resonant Frequency | 0.55MHz |
| Lead Style | Pin |
| Height | 18.3mm |
| Product Diameter | 33.8mm |
| RoHS Version | 2002/95/EC |