Inductor Power Shielded Wirewound 1.58mH 3A 410mOhm DCR Pin
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1580uH |
| Maximum DC Current | 3A |
| Maximum Saturation Current | 3A |
| Max DC Resistance | 0.41Ohm |
| Minimum Self Resonant Frequency | 0.45MHz |
| Lead Style | Pin |
| Height | 18.3mm |
| Product Diameter | 33.8mm |
| RoHS Version | 2002/95/EC |