Inductor Power Shielded Wirewound 750uH 0.6A 0.96Ohm DCR
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 750uH |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.6A |
| Max DC Resistance | 0.96Ohm |
| Minimum Self Resonant Frequency | 0.85MHz |
| Product Length | 11.43mm |
| Height | 7.75mm |
| Product Depth | 14.48mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |