This shielded wirewound inductor has a maximum DC current rating of 5.59A and a maximum DC resistance of 0.012 ohms. It measures 11.43mm in length, 4.83mm in height, and 14.48mm in depth. The inductor has a minimum self-resonant frequency of 10MHz and an inductance of 5uH. It is designed for surface mount applications.
Pico Electronics 73796 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 5uH |
| Maximum DC Current | 5.59A |
| Maximum Saturation Current | 5.59A |
| Max DC Resistance | 0.012Ohm |
| Minimum Self Resonant Frequency | 10MHz |
| Product Length | 11.43mm |
| Height | 4.83mm |
| Product Depth | 14.48mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pico Electronics 73796 to view detailed technical specifications.
No datasheet is available for this part.