Pico Electronics 73915 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 5uH |
| Maximum DC Current | 4.43A |
| Maximum Saturation Current | 4.43A |
| Max DC Resistance | 0.0128Ohm |
| Minimum Self Resonant Frequency | 15.7MHz |
| Product Length | 9.65mm |
| Height | 4.57mm |
| Product Depth | 12.7mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pico Electronics 73915 to view detailed technical specifications.
No datasheet is available for this part.