Pico Electronics 75010 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -55 |
| Width | 11.43 |
| Length | 11.43 |
| Number of Functions | 1 |
| Height | 7.11 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.31.40.35 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pico Electronics 75010 to view detailed technical specifications.
No datasheet is available for this part.