Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PICO ELECTRONICS
76906
Datasheet
Pico Electronics
76906
Active
Power Transformer, 2.4VA,
Passive Components
Transformers
Passive Components
Transformers
Power Transformers
Power Transformer, 2.4VA,
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Width
13.97
Length
17.02
Height
10.54
Compliance
RoHS
No
Eccn Code
EAR99
Lead Free
No
HTS Code
8504.31.40.35
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account