Pico Electronics 77740 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -55 |
| Width | 14 |
| Length | 14 |
| Manufacturer Series | 77000 |
| Height | 12.85 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pico Electronics 77740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.