Pico Electronics 77892 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 12.8V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Primary Frequency | 400Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pico Electronics 77892 to view detailed technical specifications.
No datasheet is available for this part.