Pico Electronics 81260 technical specifications.
| Width | 9.52 |
| Length | 9.52 |
| Height | 9.53 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pico Electronics 81260 to view detailed technical specifications.
No datasheet is available for this part.