This general purpose inductor from Pico Electronics features a nominal inductance of 22uH and a DC resistance of 0.013 Ohm. It is designed for power inductor applications and has a maximum rated current of 9A. The inductor is available with radial terminal placement and operates over a temperature range of -55 to 130C.
Pico Electronics M27/287-06 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Tolerance | 15 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.013 |
| Rated Current-Max | 9 |
| Test Frequency | 0.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Pico Electronics M27/287-06 to view detailed technical specifications.
No datasheet is available for this part.